Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
462,683 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.21578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
5,188 In Stock | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥4.60209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Tc) | 4.5V, 10V | 8.1mOhm @ 16A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4877 pF @ 15 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,689 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥7.94709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 650mA (Ta), 2.2A (Tc) | 10V | 1.8Ohm @ 1A, 10V | 4V @ 250µA | 9.5 nC @ 10 V | ±25V | 188 pF @ 50 V | - | 2W (Ta), 22W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN |