Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,702 In Stock | 1 : ¥12.15000 Cut Tape (CT) 5,000 : ¥4.77208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 14.6mOhm @ 20A, 10V | 2.3V @ 23µA | 3.2 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
28,270 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 350mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
4,387 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.86443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.4A (Ta), 48A (Tc) | 4.5V, 10V | 17mOhm @ 20A, 10V | 2.5V @ 250µA | 13.5 nC @ 4.5 V | ±20V | 1574 pF @ 25 V | - | 2.4W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-8 | 8-PowerVDFN |