Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock 900 Factory | 1 : ¥225.19000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 118A (Tc) | 15V | 28mOhm @ 60A, 15V | 4.3V @ 20mA | 196 nC @ 15 V | +19V, -10V | 4415 pF @ 450 V | - | 503W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
103,130 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tj) | 4.5V, 10V | 105mOhm @ 3A, 10V | 1.3V @ 250µA | 6 nC @ 4.5 V | ±16V | 247 pF @ 30 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
1,080 In Stock 10,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 86A (Tc) | 4.5V, 10V | 5.5mOhm @ 25A, 10V | 2.3V @ 250µA | 13.9 nC @ 10 V | ±20V | 978 pF @ 20 V | - | 3.5W (Ta), 72W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN |