Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,690 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 30A (Tc) | 4.5V, 10V | 10.5mOhm @ 15A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1160 pF @ 20 V | - | 4.8W (Ta), 41.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,145 In Stock | 1 : ¥9.19000 Cut Tape (CT) 5,000 : ¥3.62190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta), 50A (Tc) | 4.5V, 10V | 10mOhm @ 50A, 10V | 2.2V @ 23µA | 45 nC @ 10 V | ±20V | 3500 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
15,662 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥8.70899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 28A (Tc) | 4.5V, 10V | 11mOhm @ 15A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 2900 pF @ 35 V | - | 5.4W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,976 In Stock | 1 : ¥35.14000 Cut Tape (CT) 800 : ¥21.22728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 8mOhm @ 30A, 10V | 3V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 25 V | - | 3.75W (Ta), 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
15,099 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.33778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 10V | 75mOhm @ 21.5A, 10V | 4V @ 1.7mA | 48 nC @ 10 V | ±20V | 1535 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |