2N7002

DigiKey Part Number
4878-2N7002TR-ND - Tape & Reel (TR)
4878-2N7002CT-ND - Cut Tape (CT)
4878-2N7002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002
Description
MOSFET N-CH 60V 280MA SOT23-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2N7002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.88700¥8.87
100¥0.47860¥47.86
500¥0.37616¥188.08
1,000¥0.26123¥261.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21635¥649.05
6,000¥0.20460¥1,227.60
9,000¥0.17412¥1,567.08
30,000¥0.16107¥4,832.10
75,000¥0.13930¥10,447.50
150,000¥0.11579¥17,368.50
Manufacturers Standard Package