FDMC2610 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 20,985
Unit Price: ¥9.11000
Datasheet

Similar


Infineon Technologies
In Stock: 22,372
Unit Price: ¥7.55000
Datasheet

FDMC2610

DigiKey Part Number
FDMC2610TR-ND - Tape & Reel (TR)
FDMC2610CT-ND - Cut Tape (CT)
FDMC2610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC2610
Description
MOSFET N-CH 200V 2.2A/9.5A 8MLP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 2.2A (Ta), 9.5A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
200mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.27000¥26.27
10¥17.10900¥171.09
100¥11.86680¥1,186.68
500¥9.62122¥4,810.61
1,000¥8.89845¥8,898.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.15921¥24,477.63
Manufacturers Standard Package