Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
881 In Stock | 1 : ¥20.20000 Cut Tape (CT) 5,000 : ¥8.78067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 2.7mOhm @ 50A, 10V | 2.3V @ 49µA | 30 nC @ 4.5 V | ±20V | 4400 pF @ 30 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
8,104 In Stock | 1 : ¥26.60000 Cut Tape (CT) 5,000 : ¥12.44196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 381A (Tc) | 4.5V, 10V | 0.7mOhm @ 50A, 10V | 2.3V @ 250µA | 94 nC @ 4.5 V | ±20V | 8400 pF @ 20 V | - | 188W | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
21,907 In Stock | 1 : ¥8.87000 Cut Tape (CT) 5,000 : ¥3.49147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 72A (Tc) | 4.5V, 10V | 3.7mOhm @ 30A, 10V | 2V @ 250µA | 15 nC @ 10 V | ±20V | 960 pF @ 15 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
24,257 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥4.84753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 26A (Ta), 100A (Tc) | 4.5V, 10V | 2.3mOhm @ 30A, 10V | 2V @ 250µA | 26 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 2.5W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
9,929 In Stock | 1 : ¥18.31000 Cut Tape (CT) 5,000 : ¥7.93051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta), 40A (Tc) | 4.5V, 10V | 1.5mOhm @ 20A, 10V | 2V @ 250µA | 52 nC @ 10 V | ±20V | 3400 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
3,000 In Stock 24,000 Factory | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.08243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 31A (Ta), 49A (Tc) | 4.5V, 10V | 1.8mOhm @ 30A, 10V | 3V @ 1mA | 133 nC @ 10 V | ±20V | 8705 pF @ 15 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |