Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Toshiba Semiconductor and Storage
Series
-U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V20 V30 V
Current - Continuous Drain (Id) @ 25°C
800mA (Ta)4A (Ta)9A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V2.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 9A, 4.5V44mOhm @ 4.3A, 10V235mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 1mA1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 4.5 V12.2 nC @ 4.5 V18 nC @ 4.5 V
Vgs (Max)
±8V±12V
Input Capacitance (Ciss) (Max) @ Vds
55 pF @ 10 V1200 pF @ 15 V1370 pF @ 6 V
Power Dissipation (Max)
150mW (Ta)1.4W (Ta)2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-SOICSOT-23-3SSM
Package / Case
3-SMD, SOT-23-3 Variant8-SOIC (0.154", 3.90mm Width)SC-75, SOT-416
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4,630,288
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.39492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
SSM
SC-75, SOT-416
SOT-23-3
AO3401A
MOSFET P-CH 30V 4A SOT23-3L
Alpha & Omega Semiconductor Inc.
749,502
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
44mOhm @ 4.3A, 10V
1.3V @ 250µA
12.2 nC @ 4.5 V
±12V
1200 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
0
In Stock
Check Lead Time
3,000 : ¥1.58997
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
12 V
9A (Ta)
1.5V, 4.5V
19mOhm @ 9A, 4.5V
900mV @ 250µA
18 nC @ 4.5 V
±8V
1370 pF @ 6 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.