Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesNexperia USA Inc.STMicroelectronics
Series
-HEXFET®STripFET™ II
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
1.5A (Ta)3.6A (Ta)17A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 8.5A, 10V56mOhm @ 3.6A, 10V240mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA2.5V @ 250µA2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V6 nC @ 10 V6.5 nC @ 5 V
Vgs (Max)
±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
266 pF @ 25 V320 pF @ 25 V450 pF @ 20 V
Power Dissipation (Max)
480mW (Ta), 6.25W (Tc)1.3W (Ta)30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
DPAKMicro3™/SOT-23TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML0040TRPBF
MOSFET N-CH 40V 3.6A SOT23
Infineon Technologies
38,864
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.06410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
3.6A (Ta)
4.5V, 10V
56mOhm @ 3.6A, 10V
2.5V @ 25µA
3.9 nC @ 4.5 V
±16V
266 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV250EPEAR
MOSFET P-CH 40V 1.5A TO236AB
Nexperia USA Inc.
26,364
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
1.5A (Ta)
4.5V, 10V
240mOhm @ 1.3A, 10V
2.5V @ 250µA
6 nC @ 10 V
±20V
450 pF @ 20 V
-
480mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
MFG_DPAK(TO252-3)
STD17NF03LT4
MOSFET N-CH 30V 17A DPAK
STMicroelectronics
4,157
In Stock
1 : ¥6.32000
Cut Tape (CT)
2,500 : ¥2.39982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
17A (Tc)
5V, 10V
50mOhm @ 8.5A, 10V
2.2V @ 250µA
6.5 nC @ 5 V
±16V
320 pF @ 25 V
-
30W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.