Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,727 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 9.9mOhm @ 12A, 10V | 2.7V @ 250µA | 14.5 nC @ 10 V | ±20V | 1150 pF @ 30 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
3,389 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥5.61091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Ta) | 4.5V, 10V | 1mOhm @ 35A, 10V | 1.8V @ 250µA | 64 nC @ 4.5 V | ±20V | 9000 pF @ 15 V | - | 3.2W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
48,297 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.98508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3A (Ta) | 1.5V, 4.5V | 39mOhm @ 3A, 4.5V | 1V @ 1mA | 18 nC @ 4.5 V | ±10V | 1860 pF @ 6 V | - | 800mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
14,152 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.36331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 4.2mOhm @ 18A, 10V | 1.8V @ 250µA | 35 nC @ 10 V | ±20V | 2310 pF @ 15 V | - | 3W (Ta), 53W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |