DMP3098L-7

DigiKey Part Number
DMP3098LDITR-ND - Tape & Reel (TR)
DMP3098LDICT-ND - Cut Tape (CT)
DMP3098LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3098L-7
Description
MOSFET P-CH 30V 3.8A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP3098L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
336 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.08W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.71700¥27.17
100¥1.37190¥137.19
500¥1.21588¥607.94
1,000¥0.94618¥946.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84681¥2,540.43
6,000¥0.82789¥4,967.34
9,000¥0.73327¥6,599.43
30,000¥0.72381¥21,714.30
75,000¥0.61501¥46,125.75
Manufacturers Standard Package