Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,053 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.8V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 9.1 nC @ 4.5 V | ±8V | 294 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,250 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.75028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2A (Ta) | 2.5V, 4.5V | 180mOhm @ 2A, 4.V | 1.5V @ 1mA | 4.1 nC @ 4.5 V | ±12V | 200 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Surface Mount | TSMT3 | SC-96 |