Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,928 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.47466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.8V, 4.5V | 8.75mOhm @ 14A, 4.5V | 800mV @ 850µA | 125 nC @ 4.5 V | ±8V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,265 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.05588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 6mOhm @ 30A, 10V | 2.2V @ 250µA | 23 nC @ 10 V | ±20V | 2400 pF @ 15 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
29,703 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,000 : ¥4.00214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |