Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,100 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,000 : ¥3.45099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Tc) | 10V | 39mOhm @ 18A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 3W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,135 In Stock 1,547,500 Factory | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.83500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 4.5V, 10V | 9mOhm @ 20A, 10V | 2.5V @ 250µA | 20 nC @ 4.5 V | ±20V | 2309 pF @ 50 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,056 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.08822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 43A (Tc) | 6V, 10V | 18mOhm @ 33A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1800 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,142 In Stock | 1 : ¥13.87000 Cut Tape (CT) 2,500 : ¥6.25302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 6V, 10V | 23mOhm @ 35A, 10V | 4V @ 1mA | 12.4 nC @ 10 V | ±20V | 800 pF @ 50 V | - | 50W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |