Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,640 In Stock | 1 : ¥12.81000 Cut Tape (CT) 5,000 : ¥5.04048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 40A (Tc) | 6V, 10V | 16mOhm @ 20A, 10V | 3.5V @ 12µA | 25 nC @ 10 V | ±20V | 1700 pF @ 50 V | - | 2.1W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
15,546 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥10.36655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 13.2A (Tc) | 4.5V, 10V | 134mOhm @ 4A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 1480 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,435 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥4.57182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 6V, 10V | 15.6mOhm @ 40A, 10V | 4V @ 1mA | 16.7 nC @ 10 V | ±20V | 1080 pF @ 50 V | - | 59W (Tc) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN |