Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
838,901 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
107,552 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
120,015 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
110,860 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 50mOhm @ 4.3A, 4.5V | 950mV @ 250µA | 15 nC @ 5 V | ±8V | 830 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
18,250 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Ta) | 4.5V, 10V | 92mOhm @ 2.7A, 10V | 2.5V @ 25µA | 2.5 nC @ 4.5 V | ±16V | 290 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
202,907 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |