Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
643,008 In Stock 468,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.51311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.8V, 4.5V | 550mOhm @ 600mA, 4.5V | 900mV @ 250µA | 0.5 nC @ 4.5 V | ±12V | 36 pF @ 16 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
29,518 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 1.8V, 4.5V | 52mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±8V | 1312 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
5,767 In Stock | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥6.45042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 24mOhm @ 6.5A, 10V | 2.2V @ 250µA | 22 nC @ 10 V | ±20V | 1290 pF @ 50 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
5,236 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 1.6A (Ta) | 2.5V, 4.5V | 17.1mOhm @ 1A, 4.5V | 1.3V @ 250µA | 7.8 nC @ 4.5 V | ±10V | 862 pF @ 6 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-DSBGA (1x1) | 4-UFBGA, DSBGA | |||
12,644 In Stock 5,000 Factory | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.05991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 81mOhm @ 17A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |