Single FETs, MOSFETs

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
13A (Ta), 50A (Tc)13A (Ta), 65A (Tc)20A (Ta)60A (Ta)
Rds On (Max) @ Id, Vgs
4.2mOhm @ 18A, 10V9.8mOhm @ 14A, 10V10.2mOhm @ 8A, 10V10.8mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA1.9V @ 250µA2.1V @ 250µA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V15 nC @ 10 V22 nC @ 10 V35 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 15 V998 pF @ 15 V1770 pF @ 30 V2310 pF @ 15 V
Power Dissipation (Max)
3W (Ta)3W (Ta), 53W (Tc)3.1W (Ta), 77W (Tc)3.2W (Ta), 29W (Tc)
Supplier Device Package
8-VSONP (3x3.3)8-VSONP (5x6)
Package / Case
8-PowerTDFN8-PowerVDFN
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
CSD18534Q5A
MOSFET N-CH 60V 13A/50A 8VSON
Texas Instruments
29,044
In Stock
1 : ¥7.72000
Cut Tape (CT)
2,500 : ¥3.19181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13A (Ta), 50A (Tc)
4.5V, 10V
9.8mOhm @ 14A, 10V
2.3V @ 250µA
22 nC @ 10 V
±20V
1770 pF @ 30 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-VSONP
CSD17579Q3A
MOSFET N-CH 30V 20A 8VSON
Texas Instruments
38,174
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥1.34437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
20A (Ta)
4.5V, 10V
10.2mOhm @ 8A, 10V
1.9V @ 250µA
15 nC @ 10 V
±20V
998 pF @ 15 V
-
3.2W (Ta), 29W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
8-Power TDFN
CSD17577Q5A
MOSFET N-CH 30V 60A 8VSON
Texas Instruments
14,152
In Stock
1 : ¥6.24000
Cut Tape (CT)
2,500 : ¥2.36331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
60A (Ta)
4.5V, 10V
4.2mOhm @ 18A, 10V
1.8V @ 250µA
35 nC @ 10 V
±20V
2310 pF @ 15 V
-
3W (Ta), 53W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-Power TDFN
CSD17507Q5A
MOSFET N-CH 30V 13A/65A 8VSON
Texas Instruments
5,690
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.74129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta), 65A (Tc)
4.5V, 10V
10.8mOhm @ 11A, 10V
2.1V @ 250µA
3.6 nC @ 4.5 V
±20V
530 pF @ 15 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.