BSS138-TP

DigiKey Part Number
BSS138-TPMSTR-ND - Tape & Reel (TR)
BSS138-TPMSCT-ND - Cut Tape (CT)
BSS138-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138-TP
Description
MOSFET N-CH 50V 220MA SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 220mA (Tj) 350mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.18200¥11.82
100¥0.63870¥63.87
500¥0.50146¥250.73
1,000¥0.34826¥348.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28847¥865.41
6,000¥0.27280¥1,636.80
9,000¥0.23217¥2,089.53
30,000¥0.21476¥6,442.80
75,000¥0.18574¥13,930.50
150,000¥0.15440¥23,160.00
Manufacturers Standard Package