Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
566 In Stock | 1 : ¥49.75000 Cut Tape (CT) 50 : ¥39.40540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta), 349A (Tc) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
73,862 In Stock 42,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 60mOhm @ 4A, 10V | 1.5V @ 250µA | 5.5 nC @ 4.5 V | ±12V | 464.3 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
40,450 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥4.03922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 4.5V, 10V | 3.6mOhm @ 90A, 10V | 2V @ 45µA | 78 nC @ 10 V | ±20V | 6300 pF @ 20 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,718 In Stock | 1 : ¥18.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 3.7V @ 250µA | 407 nC @ 10 V | ±20V | 13660 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
4,223 In Stock | 1 : ¥19.38000 Cut Tape (CT) 500 : ¥10.83316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 5.6mOhm @ 90A, 10V | 3.2V @ 250µA | 57 nC @ 10 V | ±20V | 5060 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
9,203 In Stock | 1 : ¥21.76000 Cut Tape (CT) 1,500 : ¥11.22653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 7V, 10V | 3.5mOhm @ 25A, 10V | 4V @ 1mA | 108 nC @ 10 V | ±20V | 7227 pF @ 40 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
402 In Stock | 1 : ¥23.64000 Cut Tape (CT) 500 : ¥14.28868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 2mOhm @ 100A, 10V | 2.4V @ 250µA | 81 nC @ 10 V | ±20V | 6620 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
519 In Stock | 1 : ¥40.39000 Cut Tape (CT) 500 : ¥24.38574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.2V @ 250µA | 156 nC @ 10 V | ±20V | 12200 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |