Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,633 In Stock 57,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.8A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 3.9 nC @ 10 V | ±20V | 190 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
80,981 In Stock 30,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,429 In Stock 1,668,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.7A (Ta) | 2.7V, 4.5V | 180mOhm @ 930mA, 4.5V | 700mV @ 250µA (Min) | 3.4 nC @ 4.5 V | ±12V | 160 pF @ 15 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
135,299 In Stock | 1 : ¥7.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,556 In Stock | 1 : ¥52.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,022 In Stock | 1 : ¥29.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 10V | 2.5mOhm @ 90A, 10V | 4V @ 250µA | 193 nC @ 10 V | ±20V | 13600 pF @ 50 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
3,644 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 12Ohm @ 500mA, 10V | 4V @ 250µA | 7.7 nC @ 10 V | ±30V | 215 pF @ 25 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
2,713 In Stock | 1 : ¥14.70000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 400 V | 490mA (Ta) | 10V | 1.8Ohm @ 210mA, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
0 In Stock | 2,500 : ¥6.61694 Bulk | - | Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 370mA (Ta) | 10V | 3Ohm @ 220mA, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) |