Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,742 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA | 5V, 10V | 7.5Ohm @ 500mA, 10V | 1.8V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,140 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥2.31347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 16A (Tc) | 4.5V, 10V | 7.9mOhm @ 10A, 10V | 2V @ 250µA | 140 nC @ 10 V | ±20V | 5200 pF @ 15 V | - | 2.5W (Ta), 5.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |