Single FETs, MOSFETs

Results: 3
Manufacturer
Nexperia USA Inc.onsemiVishay Siliconix
Series
-TrenchFET® Gen IVTrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)360mA (Ta)6.1A (Ta), 7.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
22.7mOhm @ 5A, 10V1.6Ohm @ 300mA, 10V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.2V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V25.2 nC @ 10 V
Vgs (Max)
+16V, -20V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V50 pF @ 25 V980 pF @ 15 V
Power Dissipation (Max)
200mW (Ta)350mW (Ta), 1.14W (Tc)1.3W (Ta), 2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
838,901
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002
MOSFET SOT23 N 60V 5OHM 150C
onsemi
80,981
In Stock
30,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.98624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2393DS-T1-GE3
MOSFET P-CH 30V 6.1A/7.5A SOT23
Vishay Siliconix
11,773
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6.1A (Ta), 7.5A (Tc)
4.5V, 10V
22.7mOhm @ 5A, 10V
2.2V @ 250µA
25.2 nC @ 10 V
+16V, -20V
980 pF @ 15 V
-
1.3W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.