Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,507 In Stock 171,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.74612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.4A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 3.9 nC @ 10 V | ±20V | 190 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
297 In Stock | 1 : ¥253.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 360A (Tc) | 10V | 4mOhm @ 60A, 10V | 5V @ 8mA | 715 nC @ 10 V | ±20V | 47500 pF @ 25 V | - | 1670W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
1 In Stock 1,400 Factory | 1 : ¥67.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 8.5mOhm @ 70A, 10V | 4.5V @ 250µA | 87 nC @ 10 V | ±20V | 4770 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |