Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,379 In Stock 980,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.88275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta), 72A (Tc) | 4.5V, 10V | 17mOhm @ 12A, 10V | 3V @ 250µA | 46.8 nC @ 10 V | ±20V | 2051 pF @ 40 V | - | 2.6W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
800 In Stock 16,000 Factory | 1 : ¥12.48000 Cut Tape (CT) 800 : ¥6.96926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 108A (Tc) | 10V | 9.5mOhm @ 13A, 10V | 3.5V @ 250µA | 53.7 nC @ 10 V | ±20V | 2592 pF @ 50 V | - | 2.4W (Ta), 166W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |