Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
5.47A (Ta)12A (Ta), 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
15.6mOhm @ 12A, 4.5V29mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 4.5 V14.5 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
434.7 pF @ 10 V1150 pF @ 30 V
Power Dissipation (Max)
740mW (Ta)66W (Tc)
Supplier Device Package
8-VSONP (3x3.3)SOT-23-3
Package / Case
8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
CSD18543Q3AT
MOSFET N-CH 60V 12A/60A 8VSON
Texas Instruments
8,087
In Stock
1 : ¥12.56000
Cut Tape (CT)
250 : ¥7.93364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta), 60A (Tc)
4.5V, 10V
15.6mOhm @ 12A, 4.5V
2.7V @ 250µA
14.5 nC @ 10 V
±20V
1150 pF @ 30 V
-
66W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
SOT-23-3
DMG3420U-7
MOSFET N-CH 20V 5.47A SOT23-3
Diodes Incorporated
204,613
In Stock
2,190,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.40266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
5.47A (Ta)
1.8V, 10V
29mOhm @ 6A, 10V
1.2V @ 250µA
5.4 nC @ 4.5 V
±12V
434.7 pF @ 10 V
-
740mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.