Single FETs, MOSFETs

Results: 4
Series
-PowerTrench®UniFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V150 V500 V
Current - Continuous Drain (Id) @ 25°C
4.4A (Ta), 22A (Tc)45A (Tc)107A (Tc)287A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V3.1mOhm @ 40A, 10V53mOhm @ 4.4A, 10V120mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA4V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V52 nC @ 4.5 V63 nC @ 10 V137 nC @ 10 V
Vgs (Max)
±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V3905 pF @ 75 V6630 pF @ 25 V8900 pF @ 25 V
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)68W (Tc)200W (Tc)625W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
5-DFN (5x6) (8-SOFL)8-PQFN (5x6)8-WDFN (3.3x3.3)TO-247-3
Package / Case
8-PowerTDFN8-PowerTDFN, 5 Leads8-PowerWDFNTO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-PQFN
FDMS86263P
MOSFET P-CH 150V 4.4A/22A 8PQFN
onsemi
4,177
In Stock
1 : ¥24.14000
Cut Tape (CT)
3,000 : ¥11.74694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
4.4A (Ta), 22A (Tc)
6V, 10V
53mOhm @ 4.4A, 10V
4V @ 250µA
63 nC @ 10 V
±25V
3905 pF @ 75 V
-
2.5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
5-DFN, 8-SO Flat Lead
NVMFS5C604NLAFT1G
MOSFET N-CH 60V 287A 5DFN
onsemi
1,221
In Stock
108,000
Factory
1 : ¥48.27000
Cut Tape (CT)
1,500 : ¥24.96454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
287A (Tc)
4.5V, 10V
1.2mOhm @ 50A, 10V
2V @ 250µA
52 nC @ 4.5 V
±20V
8900 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
TO-247-3 AD EP
FDH45N50F-F133
MOSFET N-CH 500V 45A TO247-3
onsemi
341
In Stock
1 : ¥49.83000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
45A (Tc)
10V
120mOhm @ 22.5A, 10V
5V @ 250µA
137 nC @ 10 V
±30V
6630 pF @ 25 V
-
625W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
8-WDFN
NVTFS5C453NLTAG
MOSFET N-CH 40V 107A 8WDFN
onsemi
1,500
In Stock
1 : ¥12.48000
Cut Tape (CT)
1,500 : ¥5.90881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
107A (Tc)
4.5V, 10V
3.1mOhm @ 40A, 10V
2V @ 250µA
35 nC @ 10 V
±20V
2100 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.