Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,748 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.85918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 240 V | 480mA (Ta) | 3.5V, 10V | 9Ohm @ 200mA, 10V | 2V @ 1mA | - | ±40V | 200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
2,634 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.31966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta) | 4V, 10V | 133mOhm @ 5A, 10V | 2.5V @ 1mA | 18 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
520 In Stock | 1 : ¥68.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 7A (Tc) | 10V | 1.9Ohm @ 3.5A, 10V | 5V @ 100µA | 47 nC @ 10 V | ±30V | 1360 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |