Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,335 In Stock 468,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.61750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Ta) | 4.5V, 10V | 125mOhm @ 2.3A, 10V | 1V @ 250µA | 17.7 nC @ 10 V | ±20V | 637 pF @ 30 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-26 | SOT-23-6 | ||
44,638 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥9.54166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 95µA | 72 nC @ 10 V | ±20V | 5300 pF @ 50 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
67,523 In Stock | 1 : ¥54.27000 Cut Tape (CT) 3,000 : ¥30.13009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 101A (Ta) | 5V | 1.8mOhm @ 50A, 5V | 2.5V @ 14mA | 23 nC @ 5 V | +6V, -4V | 3200 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
8,528 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.26831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Tc) | 4.5V, 10V | 39.5mOhm @ 5A, 10V | 2.5V @ 250µA | 34 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK®SC-70W-6 | 6-PowerVDFN | |||
11,755 In Stock | 1 : ¥17.73000 Cut Tape (CT) 3,000 : ¥7.99547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Ta), 126A (Tc) | 7.5V, 10V | 3.6mOhm @ 20A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 4980 pF @ 50 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,901 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,500 : ¥14.88033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 220A (Tc) | - | - | - | - | +20V, -10V | - | - | - | - | Automotive | AEC-Q101 | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥29.88000 Cut Tape (CT) 2,000 : ¥14.56567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 325A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 137 nC @ 10 V | +20V, -10V | 10322 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 |