Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,982 In Stock 267,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 100mOhm @ 1.5A, 4.5V | 900mV @ 250µA | 6 nC @ 4.5 V | ±12V | 443 pF @ 6 V | - | 490mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
3,119 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,500 : ¥7.17170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 4.8mOhm @ 25A, 10V | 4V @ 1mA | 73.1 nC @ 10 V | ±20V | 5520 pF @ 25 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
3,318 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.20096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4V, 10V | 85mOhm @ 1.5A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1616-6 (Type E) | 6-PowerUFDFN | ||
31,038 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥1.86683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Tc) | 4.5V, 10V | 150mOhm @ 2.3A, 10V | 2.5V @ 250µA | 5.3 nC @ 10 V | ±20V | 205 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
619 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,500 : ¥3.45939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 107A (Tc) | 4.5V, 10V | 3mOhm @ 40A, 10V | 2V @ 250µA | 35 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.3W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |