Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357,727 In Stock 2,670,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.40486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±8V | 808 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
111,377 In Stock 3,470,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.47501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 1.5V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.9 nC @ 4.5 V | ±20V | 64 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN |