Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,368 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta), 300mA (Tc) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 20 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
389,735 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
290,158 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
257,182 In Stock 5,157,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 52mOhm @ 4A, 10V | 1.4V @ 250µA | 11.7 nC @ 10 V | ±12V | 464 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
202,929 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |