Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,656 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.29846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.25W (Ta) | 150°C | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
8,047 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 18mOhm @ 9A, 10V | 2.4V @ 250µA | 17 nC @ 10 V | ±20V | 570 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 Single | PowerPAK® SC-70-6 | |||
1,935 In Stock 4,000 Factory | 1 : ¥54.18000 Cut Tape (CT) 2,000 : ¥28.80139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 240A (Tc) | 10V | 2.6mOhm @ 80A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±20V | 5120 pF @ 50 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | 8-HPSOF | 8-PowerSFN |