Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Ta)60A (Tc)
Rds On (Max) @ Id, Vgs
1.9mOhm @ 25A, 10V50mOhm @ 3.6A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.2 nC @ 10 V400 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
495 pF @ 15 V14300 pF @ 10 V
Power Dissipation (Max)
770mW (Ta)6.25W (Ta), 104W (Tc)
Supplier Device Package
PowerPAK® SO-8SOT-23-3
Package / Case
PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG3406L-13
MOSFET N-CH 30V 3.6A SOT23
Diodes Incorporated
118,963
In Stock
1 : ¥3.37000
Cut Tape (CT)
10,000 : ¥0.50076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.6A (Ta)
4.5V, 10V
50mOhm @ 3.6A, 10V
2V @ 250µA
11.2 nC @ 10 V
±20V
495 pF @ 15 V
-
770mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerPAK SO-8
SI7141DP-T1-GE3
MOSFET P-CH 20V 60A PPAK SO-8
Vishay Siliconix
22,992
In Stock
1 : ¥18.31000
Cut Tape (CT)
3,000 : ¥8.27116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
60A (Tc)
4.5V, 10V
1.9mOhm @ 25A, 10V
2.3V @ 250µA
400 nC @ 10 V
±20V
14300 pF @ 10 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.