Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,610 In Stock | 1 : ¥13.63000 Cut Tape (CT) 5,000 : ¥5.37141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.6A (Ta), 71A (Tc) | 4.5V, 10V | 12.3mOhm @ 50A, 10V | 2.4V @ 72µA | 68 nC @ 10 V | ±20V | 4900 pF @ 50 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
7,552 In Stock 88,000 Factory | 1 : ¥37.60000 Cut Tape (CT) 800 : ¥22.69200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 2.4mOhm @ 100A, 10V | 4.5V @ 250µA | 178 nC @ 10 V | ±20V | 13530 pF @ 40 V | - | 246W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
9,594 In Stock 1,728,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Ta) | 1.8V, 4.5V | 31mOhm @ 4A, 4.5V | 1V @ 250µA | 15.8 nC @ 4.5 V | ±8V | 1357 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |