Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
370,263 In Stock 1,353,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | 0.87 nC @ 10 V | ±20V | 22 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,575 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.8Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±10V | 15 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
51,572 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,000 : ¥1.55813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 14A (Ta), 54A (Tc) | 1.5V, 4.5V | 8mOhm @ 12A, 4.5V | 1V @ 250µA | 72 nC @ 4.5 V | ±8V | 6909 pF @ 10 V | - | 2.4W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
1,780 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V | 11mOhm @ 7.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 1035 pF @ 30 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
63 In Stock | 1 : ¥15.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 3.8mOhm @ 30A, 4.5V | 2.4V @ 500µA | 63.4 nC @ 10 V | ±20V | 4670 pF @ 20 V | - | 87W (Tc) | 175°C (TJ) | Through Hole | TO-220 | TO-220-3 |