Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,881 In Stock 411,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.50478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 35mA (Ta) | 10V | 80Ohm @ 50mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,499 In Stock | 1 : ¥24.05000 Cut Tape (CT) 800 : ¥14.51094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 38A (Tc) | 10V | 60mOhm @ 38A, 10V | 4V @ 250µA | 230 nC @ 10 V | ±20V | 2780 pF @ 25 V | - | 3.1W (Ta), 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
33,131 In Stock | 1 : ¥19.38000 Cut Tape (CT) 5,000 : ¥5.59293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 2.43mOhm @ 50A, 10V | 3.5V @ 1mA | 87 nC @ 10 V | ±20V | 8300 pF @ 40 V | - | 3W (Ta), 210W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |