Single FETs, MOSFETs

Results: 7
Series
-FemtoFET™NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
8 V12 V30 V
Current - Continuous Drain (Id) @ 25°C
1.5A (Ta)1.6A (Ta)2.9A (Ta)3.5A (Ta)4.3A (Ta)5A (Ta)5.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 2A, 4.5V17.1mOhm @ 1A, 4.5V19mOhm @ 900mA, 4.5V27mOhm @ 900mA, 10V44mOhm @ 500mA, 4.5V76mOhm @ 500mA, 4.5V240mOhm @ 500mA, 8V
Vgs(th) (Max) @ Id
1.05V @ 250µA1.1V @ 250µA1.2V @ 250µA1.25V @ 250µA1.3V @ 250µA1.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 4.5 V1.35 nC @ 6 V2.6 nC @ 4.5 V5 nC @ 4.5 V5.1 nC @ 10 V7.8 nC @ 4.5 V14.6 nC @ 4.5 V
Vgs (Max)
-6V±8V8V±10V12V20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 15 V235 pF @ 6 V291 pF @ 6 V380 pF @ 15 V674 pF @ 6 V862 pF @ 6 V2275 pF @ 4 V
Power Dissipation (Max)
500mW (Ta)1.7W (Ta)1.8W (Ta)
Supplier Device Package
3-PICOSTAR4-DSBGA (1x1)9-DSBGA
Package / Case
3-SMD, No Lead3-XFDFN4-UFBGA, DSBGA9-UFBGA, DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
3-Picostar
CSD23382F4
MOSFET P-CH 12V 3.5A 3PICOSTAR
Texas Instruments
52,086
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
3.5A (Ta)
1.8V, 4.5V
76mOhm @ 500mA, 4.5V
1.1V @ 250µA
1.35 nC @ 6 V
±8V
235 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-XFDFN
4-DSBGA-YZB
CSD13302W
MOSFET N-CH 12V 1.6A 4DSBGA
Texas Instruments
5,156
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
1.6A (Ta)
2.5V, 4.5V
17.1mOhm @ 1A, 4.5V
1.3V @ 250µA
7.8 nC @ 4.5 V
±10V
862 pF @ 6 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
4-DSBGA (1x1)
4-UFBGA, DSBGA
CSDxxxxF4T
CSD17483F4
MOSFET N-CH 30V 1.5A 3PICOSTAR
Texas Instruments
100,741
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.64179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
1.8V, 4.5V
240mOhm @ 500mA, 8V
1.1V @ 250µA
1.3 nC @ 4.5 V
12V
190 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-XFDFN
CSDxxxxxF5x
CSD17585F5T
MOSFET N-CH 30V 5.9A 3PICOSTAR
Texas Instruments
18,730
In Stock
1 : ¥7.72000
Cut Tape (CT)
250 : ¥3.40708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.9A (Ta)
4.5V, 10V
27mOhm @ 900mA, 10V
1.7V @ 250µA
5.1 nC @ 10 V
20V
380 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-SMD, No Lead
CSDxxxxxF5x
CSD13385F5
MOSFET N-CH 12V 4.3A 3PICOSTAR
Texas Instruments
47,086
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.82128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
4.3A (Ta)
1.8V, 4.5V
19mOhm @ 900mA, 4.5V
1.2V @ 250µA
5 nC @ 4.5 V
8V
674 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-SMD, No Lead
CSDxxxxF4T
CSD13383F4T
MOSFET N-CH 12V 2.9A 3PICOSTAR
Texas Instruments
4,187
In Stock
1 : ¥5.01000
Cut Tape (CT)
250 : ¥3.15224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
2.9A (Ta)
2.5V, 4.5V
44mOhm @ 500mA, 4.5V
1.25V @ 250µA
2.6 nC @ 4.5 V
±10V
291 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-XFDFN
YZF-9-BGA Pkg
CSD22206W
MOSFET P-CH 8V 5A 9DSBGA
Texas Instruments
2,959
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.99159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
8 V
5A (Ta)
2.5V, 4.5V
5.7mOhm @ 2A, 4.5V
1.05V @ 250µA
14.6 nC @ 4.5 V
-6V
2275 pF @ 4 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
9-DSBGA
9-UFBGA, DSBGA
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.