Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,855 In Stock | 1 : ¥19.38000 Cut Tape (CT) 2,500 : ¥8.74935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 2.2mOhm @ 28A, 10V | 2.3V @ 250µA | 53 nC @ 10 V | ±20V | 4230 pF @ 30 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
97,519 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.22002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 200mA (Ta) | 2.5V, 10V | 4.5Ohm @ 100mA, 10V | 1.5V @ 250µA | 0.44 nC @ 4.5 V | ±20V | 13 pF @ 10 V | - | 300mW (Ta), 1.06W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
3,250 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥6.13919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 211A (Tc) | 4.5V, 10V | 1.6mOhm @ 30A, 10V | 2.2V @ 250µA | - | ±20V | 7120 pF @ 20 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN |