Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
585,965 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tc) | 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 10 V | - | 830mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
5,226 In Stock | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥4.64471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 49A (Tc) | 6V, 10V | 11.7mOhm @ 25A, 10V | 3.8V @ 22µA | 18 nC @ 10 V | ±20V | 1300 pF @ 40 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
64,615 In Stock | 1 : ¥1.64000 Cut Tape (CT) 8,000 : ¥0.27700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | - | 8Ohm @ 50mA, 4V | - | - | - | 12.2 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | ||
30,084 In Stock This product has a maximum purchase limit | 1 : ¥3.37000 Cut Tape (CT) 8,000 : ¥0.58290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Ta) | 2.5V, 10V | 2.4Ohm @ 250mA, 10V | 2.3V @ 1mA | - | ±20V | 15 pF @ 25 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
3,250 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.75019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2A (Ta) | 2.5V, 4.5V | 180mOhm @ 2A, 4.V | 1.5V @ 1mA | 4.1 nC @ 4.5 V | ±12V | 200 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Surface Mount | TSMT3 | SC-96 | ||
11,835 In Stock | 1 : ¥11.33000 Cut Tape (CT) 5,000 : ¥2.78283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 72A (Tc) | 4.5V, 10V | 3.5mOhm @ 36A, 10V | 2.5V @ 300µA | 29 nC @ 10 V | ±20V | 2770 pF @ 30 V | - | 630mW (Ta), 104W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN |