Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,856 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.17648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 10V | 200mOhm @ 1.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
1,329 In Stock | 1 : ¥22.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 45A (Tc) | 10V | 69mOhm @ 22A, 10V | 4V @ 250µA | 68.2 nC @ 10 V | ±20V | 2670 pF @ 25 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |