Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,998 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Tc) | 2.5V, 4.5V | 35mOhm @ 5A, 4.5V | 1.2V @ 250µA | 30 nC @ 10 V | ±12V | 885 pF @ 10 V | - | 2.9W (Ta), 15.6W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
18,208 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.21990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 850mA (Ta) | 1.8V, 4.5V | 640mOhm @ 550mA, 4.5V | 1V @ 250µA | 0.8 nC @ 4.5 V | ±12V | 58 pF @ 10 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
2,159 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥1.56306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.4A (Ta), 35A (Tc) | 4.5V, 10V | 19mOhm @ 8A, 10V | 2.5V @ 250µA | 11 nC @ 4.5 V | ±20V | 1169 pF @ 15 V | - | 2W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |