Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,508 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.27896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta) | 4.5V, 10V | 30mOhm @ 7.5A, 10V | 3V @ 250µA | 20 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,463 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥0.93731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 1.8V, 4.5V | 56mOhm @ 2A, 4.5V | 1V @ 1mA | 2.2 nC @ 4.5 V | +12V, -8V | 200 pF @ 10 V | - | 1W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |