Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,101 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.72509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Tc) | 10V | 250mOhm @ 1A, 10V | 2.8V @ 1mA | 25 nC @ 10 V | ±20V | 250 pF @ 20 V | - | 1.65W (Ta) | 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
8,908 In Stock | 1 : ¥18.88000 Cut Tape (CT) 3,000 : ¥8.52263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13.5A (Ta), 22A (Tc) | 4.5V, 10V | 7.9mOhm @ 13.5A, 10V | 3V @ 250µA | 64 nC @ 10 V | ±20V | 4550 pF @ 30 V | - | 2.3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN |