Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,652 In Stock | 1 : ¥8.87000 Cut Tape (CT) 5,000 : ¥5.26864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 7.5mOhm @ 20A, 10V | 3.8V @ 36µA | 29.5 nC @ 10 V | ±20V | 2080 pF @ 40 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-26 | 8-PowerTDFN | |||
7,504 In Stock | 1 : ¥11.66000 Cut Tape (CT) 2,500 : ¥6.97012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 200mOhm @ 11.3A, 10V | 2V @ 1.54mA | 62 nC @ 10 V | ±20V | 1490 pF @ 25 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,438 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.49036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 70A (Tc) | 10V | 11.1mOhm @ 70A, 10V | 4V @ 83µA | 65 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,646 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.89527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 10V | 600mOhm @ 2.9A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |