Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,851 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 7.1A (Tc) | 1.8V, 4.5V | 35mOhm @ 5.1A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±8V | 1225 pF @ 6 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
18 In Stock | 1 : ¥9.44000 Cut Tape (CT) 5,000 : ¥3.71461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 18A (Ta), 40A (Tc) | 4.5V, 10V | 3.3mOhm @ 20A, 10V | 2V @ 250µA | 18.3 nC @ 10 V | ±16V | 1230 pF @ 12 V | - | 2.1W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |