Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
679,995 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
352,694 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
1,010,745 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 2.1A (Ta) | 2.5V, 4.5V | 160mOhm @ 2.1A, 4.5V | 2V @ 250µA | 3.3 nC @ 4.5 V | ±12V | 300 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
104,793 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.94104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 59.4W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,753 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tc) | 4.5V, 10V | 29mOhm @ 10A, 10V | 3V @ 250µA | 21.5 nC @ 10 V | ±20V | 611 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
32,518 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.52208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |