Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,015 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.24805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | USM | SC-70, SOT-323 | |||
39,005 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥1.33130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4V, 10V | 20mOhm @ 4A, 10V | 2.2V @ 250µA | 20.4 nC @ 4.5 V | +20V, -25V | 1150 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad |