Single FETs, MOSFETs

Results: 5
Manufacturer
Rohm SemiconductorToshiba Semiconductor and Storage
Series
-U-MOSIX-HU-MOSVIU-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)2A (Ta)3.5A (Ta)8A (Ta)400A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
0.3mOhm @ 200A, 10V80mOhm @ 8A, 10V134mOhm @ 1A, 10V300mOhm @ 1A, 10V1.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA2.1V @ 250µA2.5V @ 1mA3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V8.3 nC @ 10 V9.4 nC @ 10 V15.1 nC @ 10 V295 nC @ 10 V
Vgs (Max)
+10V, -20V±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V330 pF @ 10 V380 pF @ 10 V660 pF @ 10 V26910 pF @ 10 V
Power Dissipation (Max)
150mW (Ta)1W (Ta)2W (Ta)15W (Tc)750W (Tc)
Operating Temperature
150°C150°C (TJ)175°C
Supplier Device Package
L-TOGL™SOT-23FSSMTO-252
Package / Case
8-PowerBSFNSC-75, SOT-416SOT-23-3 Flat LeadsTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
4,049
In Stock
1 : ¥58.70000
Cut Tape (CT)
1,500 : ¥25.03991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
400A (Ta)
6V, 10V
0.3mOhm @ 200A, 10V
3V @ 1mA
295 nC @ 10 V
±20V
26910 pF @ 10 V
-
750W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
L-TOGL™
8-PowerBSFN
114,944
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥0.99527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta)
4V, 10V
134mOhm @ 1A, 10V
2V @ 1mA
15.1 nC @ 10 V
+10V, -20V
660 pF @ 10 V
-
2W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SC-75, SOT-416
SSM3K72KFS,LXHF
AUTO AEC-Q LOW RDSON SS MOS N-CH
Toshiba Semiconductor and Storage
5,490
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.50559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
RB098BM-40FNSTL
RD3L080SNFRATL
MOSFET N-CH 60V 8A TO252
Rohm Semiconductor
4,588
In Stock
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥4.90089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Ta)
4V, 10V
80mOhm @ 8A, 10V
2.5V @ 1mA
9.4 nC @ 10 V
±20V
380 pF @ 10 V
-
15W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Check Lead Time
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.10934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
8.3 nC @ 10 V
+10V, -20V
330 pF @ 10 V
-
1W (Ta)
150°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.