Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,860 In Stock | 1 : ¥19.38000 Cut Tape (CT) 5,000 : ¥8.40175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16A (Ta), 97A (Tc) | 4.5V, 10V | 5.4mOhm @ 50A, 10V | 2.3V @ 61µA | 49 nC @ 10 V | ±20V | 3400 pF @ 50 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
5,000 In Stock | 1 : ¥9.44000 Cut Tape (CT) 5,000 : ¥3.72214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Ta), 37A (Tc) | 4.5V, 10V | 16.9mOhm @ 20A, 10V | 2.3V @ 18µA | 15 nC @ 10 V | ±20V | 1000 pF @ 50 V | - | 2.1W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-26 | 8-PowerTDFN |